help desk software
Image is representational - see mfr. specs

47-20448-BR

NTE Electronics

Heat Shrink Tubing ST Polyolefin Brown Thin

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Heat Shrink Tubing ST Polyolefin Brown Thin
Search Keywords: 4720448BR
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    NTE Electronics
  • 部品番号:
    47-20448-BR
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    25 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 7
即時出荷可能 You may purchase in-stock quantity up to 7
最小注文:
20
Available in less than min:
7
99 Weeks 出荷できます 10/18/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$8.547
20
$7.770
50
$4.070
75
$1.840
100 +
$1.500
Click for Quote
ログイン 特別価格を解除するには