help desk software
Image is representational - see mfr. specs

Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP
Search Keywords: MEE1S0509DC
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Murata Electronics
  • 部品番号:
    MEE1S0509DC
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 9
Ships today, if you order in You may purchase all in-stock quantity of 9
最小注文:
10
Available in less than min:
9
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$7.975
10
$7.250
50
$6.980
200
$6.690
550
$6.420
1,600 +
$6.160
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5