help desk software
Image is representational - see mfr. specs

39-28-8060-P

Molex / Waldom

39-28-8060 - Packaged 10 per bag

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
39-28-8060 - Packaged 10 per bag
Search Keywords: 39288060P
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Molex / Waldom
  • 部品番号:
    39-28-8060-P
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
30
複数:
10
10 Weeks 出荷できます 1/29/26
45ドルフラットレート配送:
Alternative Packaging
在庫:
17,808
最低注文:
197