- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SPCWZBE
7101SPCWZBE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Se ...
データシート アクセサリー Notify Me
RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SPCWZBE
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Littelfuse/C&K
-
部品番号:7101SPCWZBE
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 33 mm
-
Operating Temperature:-30 to 85 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
16 Weeks
出荷できます
9/1/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
5
$10.28
25
$9.32
50
$8.90
100
$8.64
250
$8.17
500
$6.59
1,000 +
$6.42
Click for Quote
ログイン
特別価格を解除するには