help desk software
Image is representational - see mfr. specs

R46KI22205001M

KEMET Electronics

Cap Film Suppression X2 0.022uF 275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Cap Film Suppression X2 0.022uF 275VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
Search Keywords: R46KI22205001M
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    KEMET Electronics
  • 部品番号:
    R46KI22205001M
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Seated Plane Height:
    11 mm
  • Failure Rate:
    N/R
  • Capacitance Value:
    0.022 uF
  • Type:
    EMI Suppression
  • Voltage:
    275 VAC
  • Lead Diameter:
    0.8 mm
  • Tolerance:
    20 %
  • Family:
    R46
  • Construction:
    Plastic Rectangular Can
  • Size:
    18 x 5 x 11 mm
  • Mounting:
    Through Hole
  • Military Standard:
    N/R
  • Termination Style:
    Radial
  • Package/Case:
    N/R
  • Operating Temperature:
    -40 to 110 °C
  • Dielectric:
    PP
  • Product Diameter:
    N/R
  • Lead Pitch:
    15 mm
  • Product Weight:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 4,000
即時出荷可能
最小注文:
300
31 Weeks 出荷できます 6/26/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
300
$0.2366
1,000 +
$0.1663
Click for Quote
ログイン 特別価格を解除するには