Image is representational - see mfr. specs

PME271M522MR30

KEMET Electronics

Safety Capacitors 275V 0.022uF 20% LS=15.2mm

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Safety Capacitors 275V 0.022uF 20% LS=15.2mm
Search Keywords: PME271M522MR30
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    KEMET Electronics
  • 部品番号:
    PME271M522MR30
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    FI
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 1,530
即時出荷可能
Minimum Order Quantity:
80
54 Weeks 出荷できます 6/14/27
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
80
$0.8772
500
$0.7446
950
$0.7242
1,600 +
$0.6630
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!