- ホーム ›
- All Products›
- MDM-21SL1B-A174
MDM-21SL1B-A174
ITT CANNON
Cable Assembly RG178/U 0.012m 25AWG 21 POS Micro D-Sub SKT Crimp
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Cable Assembly RG178/U 0.012m 25AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: MDM21SL1BA174
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:MDM-21SL1B-A174
-
Alias/AKA:096515-0147
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
サプライヤー標準パック:
1 -
Termination Type:0.5" Min, #25 AWG
-
Hardware:HARDWARE=B .092 dia mtg holes
-
Contact Type:Crimp
-
Saltspray:48 hours
-
Shell Material:Aluminum
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Coupling:Friction Coupling
-
Contact Resistance:8 milliohms max.
-
Shell Finish:Electroless Nickel
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Gender:Socket
-
Arrangement:21 Contact
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Thermal Shock:-55°/+125 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Resistance:5000 megohms min.
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Series:Micro "D" Metal Shell
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Contact Material:gold plated copper alloy
-
Current Rating:3 A max.
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
17 Weeks
出荷できます
9/28/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
3
$334.94
5
$247.34
8
$183.58
10 +
$179.90
Click for Quote
ログイン
特別価格を解除するには