- ホーム ›
- All Products›
- 096520-0460
096520-0460
ITT CANNON
Cable Assembly RG178/U 0.025m 25AWG 37 POS Micro D-Sub PIN Crimp
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Cable Assembly RG178/U 0.025m 25AWG 37 POS Micro D-Sub PIN Crimp
Search Keywords: 0965200460
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:096520-0460
-
Alias/AKA:MDM-37PL2B-A174
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
サプライヤー標準パック:
1 -
Termination Type:1" Min, #25 AWG
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Contact Material:gold plated copper alloy
-
Current Rating:3 A max.
-
Contact Type:Crimp
-
Gender:Pin
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Hardware:HARDWARE=B .092 dia mtg holes
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Shell Material:Aluminum
-
Saltspray:48 hours
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Shell Finish:Electroless Nickel
-
Insulator Resistance:5000 megohms min.
-
Series:Micro "D" Metal Shell
-
Coupling:Friction Coupling
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Arrangement:37 Contact
-
Thermal Shock:-55°/+125 °
-
Contact Resistance:8 milliohms max.
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
17 Weeks
出荷できます
9/29/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
3
$401.98
5
$296.85
8
$220.32
10 +
$215.91
Click for Quote
ログイン
特別価格を解除するには