- Hogar ›
- Todos los productos›
- 000746300
000746300
ITT CANNON
Conn Rcpt Fmale 16P Solder Cup
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
Conn Rcpt Fmale 16P Solder Cup
Palabras clave de búsqueda: 000746300
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:000746300
-
Alias/alias:CIR02R-24-5S
-
Unidad de medida:Por Each
-
RoHS:Yes
-
Paquete estándar del proveedor:
1 -
Coupling:2000 couplings minim um
-
Operating Voltage Dc:700 V
-
Contact Type:Solder (standard class)
-
Operating Voltage Ac:500 V
-
Contact Arrangement:24-5
-
Environmental Class:no endbell
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Mounting:Flange with through mounting hole
-
Total Number Of Contacts:16 contacts
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Material:Aluminium alloy
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Gender:Socket
-
Contact Plating:Silver
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:24
-
Service Rating Letter:A
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
3
13 Weeks
puede enviar
31/8/26
Precio (USD)
Qty
Precio por unidad
3
$273.65
5
$202.08
8
$149.98
10 +
$146.98
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales