Image is representational - see mfr. specs

HW1F-31F22QD-G-12V

IDEC Corporation

Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1F31F22QDG12V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    IDEC Corporation
  • 部品番号:
    HW1F-31F22QD-G-12V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    4PST
  • Actuator Style:
    Knob
  • Illumination Color:
    Green
  • Illumination Type:
    LED
  • Typical Illumination Voltage:
    12,12 VAC|VDC
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
13 Weeks 出荷できます 8/13/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$59.10
5
$52.74
10
$51.16
25
$48.97
50
$46.96
100
$45.71
250 +
$45.10
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!