Image is representational - see mfr. specs

Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW3K20
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    IDEC Corporation
  • 部品番号:
    ASW3K20
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    Left/Center/Right
  • Switch Configuration:
    N.O.
  • Pole Throw Configuration:
    DPST
  • Contact Rating @ Voltage:
    745.7 A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 50 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 19
Ships today, if you order in
9 Weeks 出荷できます 7/17/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$52.72
5
$47.39
10
$46.07
25
$44.23
50
$42.55
100
$41.50
250 +
$40.99
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!