help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 12 POS 14.22mm Screw Cable Mount 30A

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Barrier Strip 12 POS 14.22mm Screw Cable Mount 30A
Search Keywords: 89212
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ideal Industries Inc
  • 部品番号:
    89-212
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.22 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
2 Weeks 出荷できます 12/8/25
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$38.64
5
$34.48
10
$33.96
25
$32.48
50
$30.70
100
$30.24
250 +
$29.49
Click for Quote
ログイン 特別価格を解除するには