説明
+
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw
製品の特長:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
潜在的な用途:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
検索キーワード: LSYPB7L
仕様
+
| 製品属性 | 属性値 属性を選択 |
|---|---|
| サプライヤー: | Honeywell |
| 部品番号: | LSYPB7L |
| 測定単位: | あたり 個 |
| RoHS: | はい |
| HTS: | 85365007 |
| COO: | MX |
| ECCN: | EAR99 |
サプライヤー標準梱包:
|
1 |
よくある質問
LSYPB7L は RoHS に準拠していますか?
はい、LSYPB7L は RoHS に準拠しています。
LSYPB7L の納期はどのくらいですか?
LSYPB7L の標準納期は約 14 週間です。在庫品は OnlineComponents.com から出荷されます。
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
19
即時出荷可能
在庫切れ数量のMOQ:
3
14 週間
出荷できます
2/9/27
45ドルフラットレート配送: