help desk software
Image is representational - see mfr. specs

76056-M00000030-24

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
5000 Series Extended Duty Pressure Switch
Search Keywords: 76056M0000003024
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    76056-M00000030-24
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Output Current:
    N/A
  • Family:
    76056-M00000030-24
  • Accuracy:
    N/A
  • Maximum Supply Current:
    N/A
  • Device Pressure Type:
    Vacuum
  • Maximum Overload Pressure:
    750 psi
  • Electrical Termination:
    8­32 Screw
  • Maximum Operating Supply Voltage:
    N/A
  • IP Rating:
    N/A
  • Dimension:
    73.66 x 37.34 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Sofort versenden
MINIMALE BESTELLING:
2
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2
€48.846
7
€47.936
13
€47.026
25
€46.126
50
€45.226
150
€40.695
1 500 +
€38.445
Click for Quote
Anmeldung um Sonderpreise freizuschalten