help desk software
Image is representational - see mfr. specs

3100U00031070

Honeywell

Snap Action Disc Thermostat Automatic Reset 2-Pin

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Snap Action Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 3100U00031070
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    3100U00031070
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90321080
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    0.1A@120 VAC
  • Maximum AC Voltage Rating:
    30 V
  • Maximum DC Voltage Rating:
    30 V
  • Mounting:
    Screw
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N/A
  • Operating Temperature:
    -28.9°C to 260 °C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
21 Weeks 出荷できます 4/20/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3
$808.41
5
$513.58
8
$338.82
10 +
$332.04
Click for Quote
ログイン 特別価格を解除するには