- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 24CX12
説明
+
The 24CX12 is a weather-sealed, explosion-proof limit switch featuring a side rotary actuator and DPDT snap-action circuitry.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
Search Keywords: 24CX12
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Honeywell
-
部品番号:24CX12
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.5 N
-
Dimension:101.6 x 167.3 x 101.6 mm
-
Maximum Current Rating:0.3@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
4
即時出荷可能
17 Weeks
出荷できます
9/14/26
45ドルフラットレート配送: