- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN107-R
説明
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Monel Alloy Enclosure, Pin Plunger Actuator with Special Threaded Bushing and Spacer, Special Bottom Exit Receptacle Connector Termination
Search Keywords: 1EN107R
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Honeywell
-
部品番号:1EN107-R
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4 x 25.4 x 76.58 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
0
発注済み:
2
出荷できます 9/10/26
在庫切れ数量のMOQ:
3
32 Weeks
出荷できます
1/12/27
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$15,493.54
3
$15,454.80
5
$9,472.30
8
$6,044.82
10 +
$5,923.93
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT