- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR30D0L-E3R
DR30D0L-E3R
Fuji Electric
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords: DR30D0LE3R
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Fuji Electric
-
部品番号:DR30D0L-E3R
-
測定単位:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Dome
-
Lens Color:Red
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR30
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
6 Weeks
出荷できます
6/18/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$26.21
5
$24.52
10
$23.38
25
$22.69
50
$21.71
100
$20.82
250 +
$20.27
Click for Quote
ログイン
特別価格を解除するには
Tariffs may apply for U.S. shipments