Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Audio coupling miniature encapsulated transformers.
Audio Transformer 14.1: 1 500Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
immediatamente
Ships
Audio Transformer 5:1 500Vrms 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 1CT: 1CT 500Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 12/26/25
Audio Transformer 2.23CT: 1CT 1000Vrms 1KOhm Prim. DCR 300Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Audio Transformer 4.47CT: 1CT 500Vrms 1KOhm Prim. DCR 80Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 4/6/26
Audio Transformer - 22.3CT:1 1000Vrms - 186Ohm Prim. DCR - 0.8Ohm Sec. DCR - 5Term. - PC Pin Thru-Hole.
Ships 5/25/26
Audio Transformer 1.58CT: 1 1000Vrms 160Ohm Prim. DCR 95Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Ships 3/2/26
Audio Transformer 4.47: 1 1000Vrms 110Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Audio Transformer 1CT: 1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 5/11/26
Audio Transformer 2: 1: 1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 12/22/25