Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Audio coupling miniature encapsulated transformers.
Audio Transformer 14.1: 1 500Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
immediatamente
Ships
Audio Transformer 5:1 500Vrms 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 1CT: 1CT 500Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 12/26/25
Audio Transformer 2.23CT: 1CT 1000Vrms 1KOhm Prim. DCR 300Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Audio Transformer 4.47CT: 1CT 500Vrms 1KOhm Prim. DCR 80Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 4/6/26
Audio Transformer - 22.3CT:1 1000Vrms - 186Ohm Prim. DCR - 0.8Ohm Sec. DCR - 5Term. - PC Pin Thru-Hole.
Ships 5/25/26
Audio Transformer 1.58CT: 1 1000Vrms 160Ohm Prim. DCR 95Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Ships 3/2/26
Audio Transformer 4.47: 1 1000Vrms 110Ohm Prim. DCR 8Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Audio Transformer 1CT: 1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 5/11/26
Audio Transformer 2: 1: 1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Ships 12/22/25