help desk software

Signal Transformer 14A Series One-4-All™ International Transformers

International Standards at Lower Cost with Better Performance. Signal’s 14A transformers are used in low power applications and provide the high isolation, creepage and clearance necessary to comply with international safety standards.

  • Power - 2.5 VA to 56 VA and Dielectric Strength - 4000 Vrms Hipot
  • Dual Primaries - 115/230 V - 50/60 Hz / Dual Secondaries - Series or parallel
  • Insulation System - Class F, 155° C, UL 1446 (E66312) and Flammability Rating - Bobbin and shroud material meet UL 94-V0
  • UL recognized to UL 506 / UL 5085-2, File # E63829
  • CSA certified to C22.2 No. 66.1, File # 221070 and VDE certified to VDE 0868 / EN 62368, File # 1446
  • CE Compliance VDE Declaration of Conformity LVD 2014/35/EU
See More
59 結果 PRODUCTS
  • 在庫: 2

    immediatamente


  • 1
    $10.846
  • 10
    $9.860
  • 25
    $8.950
See More

14A-10R-20

Signal Transformer

Power Transformer - Laminated Core - 10VA - 115V, 230V Primary - Parallel 10V, Series 20V Secondary - Parallel 1A ...

  • 発注済み: 100

    Ships 1/22/26


  • 5
    $10.91
  • 25
    $9.89
  • 50
    $9.45
See More

14A-10R-24

Signal Transformer

Power Transformer - Laminated Core - 115V/230V Primary - Parallel 12V / Series 24V Secondary - 10VA - PC Pin - Th ...

  • 在庫: 86

    immediatamente


  • 5
    $10.18
  • 25
    $9.53
  • 50
    $9.26
See More

14A-10R-36

Signal Transformer

Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole

  • 在庫: 116

    immediatamente


  • 5
    $10.18
  • 25
    $9.53
  • 50
    $9.26
See More

14A-20-10

Signal Transformer

Power Transformers 50\60 Hz, Laminated Transformer

  • 在庫: 5

    immediatamente


  • 5
    $24.46
  • 10
    $24.09
  • 19
    $23.74
See More

14A-20-12

Signal Transformer

Power Transformer - Laminated Core - 115/230V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 3.2A, Se ...

  • 在庫: 57

    immediatamente


  • 1
    $14.69
  • 10
    $14.00
  • 25
    $13.72
See More

14A-20-16

Signal Transformer

Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole

  • 在庫: 100

    immediatamente


  • 5
    $9.72
  • 25
    $9.40
  • 50
    $9.26
See More
  • 在庫: 1

    immediatamente


  • 1
    $20.251
  • 5
    $18.410
  • 10
    $16.430
See More
  • 在庫: 18

    immediatamente


  • 10
    $16.64
  • 25
    $15.08
  • 50
    $13.82
See More

14A-20-20

Signal Transformer

Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole

  • 在庫: 157

    immediatamente


  • 5
    $9.72
  • 25
    $9.40
  • 50
    $9.26
See More