Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Connecting is a 'snap'
COMBICON LPC 2,5/11-STF-5,08 PCB Connector - 11 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
immediatamente
Ships
COMBICON LPC 2,5/12-STF-5,08 PCB Connector - 12 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/13-STF-5,08 PCB Connector - 13 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/14-STF-5,08 PCB Connector - 14 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/15-STF-5,08 PCB Connector - 15 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/16-STF-5,08 PCB Connector - 16 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/17-STF-5,08 PCB Connector - 17 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/18-STF-5,08 PCB Connector - 18 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
Ships 12/5/25
COMBICON LPC 2,5/19-STF-5,08 PCB Connector - 19 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...
COMBICON LPC 2,5/20-STF-5,08 PCB Connector - 20 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Le ...