Panasonic PhotoMOS® Optically Isolated Semiconductor Relays

PhotoMOS® Optically Isolated Semiconductor Relays utilize a LED input and MOSFET output to control a wide variety of both AC and DC loads. Available in packages from the larger DIP to the smaller VSSOP, benefits of PhotoMOS range from high switching speed and high signal frequency switching capabilities to long operational life

  • Eight Different Packaging Options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON
  • Load Voltage Ratings from: 20V - 1,500V (AC/DC)
  • Load Current Ratings from: 20mA - 10A
  • High I/O Isolation: up to 5,000Vrms
  • Low CxR Types for RF Applications
  • Capacitive Coupled (CC) Types for High Density Mounting and Ultra Low Current Consumption
See More
75 結果 PRODUCTS

AQV252G3SX

Panasonic Electronic Components

Relay SSR 3mA 1.5V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Surface Mount T/R

  • 在庫: 754

    immediatamente


  • 5
    $10.18
  • 25
    $9.15
  • 50
    $8.75
See More

AQV258H5AX

Panasonic Electronic Components

The AQV258H5AX is a HE 1 Form A PhotoMOS solid-state relay featuring a high load voltage of 1,500 V and a 20 mA l ...

  • 在庫: 1200

    immediatamente


  • 50
    $9.63
  • 100
    $9.18
  • 250
    $8.82
See More

AQW212AX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R

  • 在庫: 581

    immediatamente

  • 発注済み: 2000

    Ships 9/10/26


  • 10
    $4.52
  • 50
    $4.12
  • 100
    $3.94
See More

AQW212EHAZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R

  • 在庫: 780

    immediatamente


  • 10
    $2.81
  • 100
    $2.23
  • 250
    $2.05
See More

AQW280SX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R

  • 在庫: 1000

    immediatamente


  • 250
    $1.40
  • 500
    $1.37
  • 1,000
    $1.35
See More

AQW282SZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.35A 60V AC/DC-OUT 8-Pin SOP T/R

  • 在庫: 400

    immediatamente


  • 10
    $2.637
  • 100
    $2.141
  • 250
    $2.079
See More

AQY212EHA

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube

  • 在庫: 1830

    immediatamente


  • 10
    $1.850
  • 50
    $1.046
  • 100
    $1.015
See More

AQY212EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R

  • 在庫: 2000

    immediatamente


  • 25
    $1.020
  • 250
    $0.954
  • 500
    $0.934
See More

AQY212G2SX

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 60V Load - 4-SOP - Gull Wing ...

  • 在庫: 341

    immediatamente


  • 10
    $3.84
  • 50
    $3.52
  • 100
    $3.38
See More

AQY212G2SZ

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 60V Load - 4-SOP - Gull Wing ...

  • 在庫: 1000

    immediatamente


  • 10
    $2.85
  • 50
    $2.72
  • 100
    $2.67
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!