Panasonic PhotoMOS® Optically Isolated Semiconductor Relays

PhotoMOS® Optically Isolated Semiconductor Relays utilize a LED input and MOSFET output to control a wide variety of both AC and DC loads. Available in packages from the larger DIP to the smaller VSSOP, benefits of PhotoMOS range from high switching speed and high signal frequency switching capabilities to long operational life

  • Eight Different Packaging Options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON
  • Load Voltage Ratings from: 20V - 1,500V (AC/DC)
  • Load Current Ratings from: 20mA - 10A
  • High I/O Isolation: up to 5,000Vrms
  • Low CxR Types for RF Applications
  • Capacitive Coupled (CC) Types for High Density Mounting and Ultra Low Current Consumption
See More
75 結果 PRODUCTS
  • 在庫: 5

    immediatamente


  • 1
    $24.277
  • 8
    $22.070
  • 16
    $21.420
See More

AQV215AZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R

  • 在庫: 30

    immediatamente

  • 発注済み: 1000

    Ships 6/17/26


  • 10
    $3.26
  • 50
    $2.29
  • 100
    $2.27
See More

AQV251AZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP SMD T/R

  • 在庫: 1000

    immediatamente


  • 10
    $4.52
  • 50
    $4.12
  • 100
    $3.94
See More

AQV252G3SZ

Panasonic Electronic Components

AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 1.14VDC 50mA 60mOhm

  • 在庫: 926

    immediatamente


  • 5
    $5.61
  • 25
    $5.36
  • 50
    $5.25
See More

AQV255G3A

Panasonic Electronic Components

Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount Tube

  • 在庫: 1040

    immediatamente


  • 5
    $6.01
  • 25
    $5.74
  • 50
    $5.63
See More

AQV255G3SX

Panasonic Electronic Components

Relay SSR 3mA 1.5V DC-IN 2.2A 100V AC/DC-OUT 6-Pin SOP Surface Mount T/R

  • 在庫: 1324

    immediatamente


  • 5
    $10.17
  • 25
    $8.79
  • 50
    $8.33
See More

AQV255GSX

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 80V Load - 6-SOP (0.173", 4.4 ...

  • 在庫: 750

    immediatamente


  • 5
    $10.60
  • 50
    $7.85
  • 100
    $7.60
See More

AQV256HA

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.14VDC Input - 130mA 0 to 600V Load - 6-SMD (0.300", 7. ...

  • 在庫: 730

    immediatamente


  • 50
    $5.20
  • 100
    $4.99
  • 250
    $4.72
See More

AQW210EHAZ

Panasonic Electronic Components

The AQW210EHAZ is a 2 Form A PhotoMOS solid-state relay in a surface-mount package, rated for 350V and 120mA.

  • 在庫: 3000

    immediatamente


  • 250
    $3.74
  • 500
    $3.62
  • 1,000
    $3.42
See More

AQW214AX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD T/R

  • 在庫: 1000

    immediatamente


  • 10
    $2.87
  • 50
    $2.74
  • 100
    $2.68
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!