help desk software

MEAN WELL USA 480W Constant Power Mode LED Driver - HVGC-480 Series

HVGC-480 series is a 480W LED AC/DC driver featuring the constant power mode and high voltage output. HVGC-480 operates from 180~528VAC and offers models with different rated current ranging between 1400mA and 3500mA. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. Complete with a 5-year warranty.

  • Wide input range 180 ~ 528VAC
  • Constant Power mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off); Smart timer dimming
  • Typical lifetime > 50000 hours; 5 years warranty
See More
Show products manufactured by Mean Well
認可された販売業者
Main Picture
ダウンロード
3 結果 PRODUCTS

HVGC-480-H-AB

Mean Well

- Const Curr - 480W - Adj/Dim: 2,800mA - Dim:180 Vdc (OC) @ 0-10 Vdc/PWM/Resist --

  • 在庫: 2

    immediatamente


  • 1
    $190.00
  • 5
    $181.00
  • 10
    $173.00
See More

HVGC-480-L-AB

Mean Well

- Const Curr - 480W - Adj/Dim: 1,400mA - Dim:350 Vdc (OC) @ 0-10 Vdc/PWM/Resist --

  • 在庫: 4

    immediatamente


  • 1
    $190.00
  • 5
    $181.00
  • 10
    $173.00
See More

HVGC-480-M-AB

Mean Well

- Const Curr - 480W - Adj/Dim: 2,100mA - Dim:340 Vdc (OC) @ 0-10 Vdc/PWM/Resist --

  • 16 WEEKS

  • 1
    $190.00
  • 5
    $181.00
  • 10
    $173.00
See More