help desk software

MEAN WELL HLG-600H Series - 600W Constant Voltage + Constant Current LED Driver

HLG-600H series is a 600W AC/DC LED driver featuring the dual mode constant voltage and constant current output. HLG-600H operates from 90 ~ 305VAC and offers models with different rated voltage ranging between 12V and 54V. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. 7 Years warranty.

  • 90~305VAC input, built-in active PFC function
  • 96% high efficiency
  • Metal case, IP67/IP65 design for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off)
  • Typical lifetime > 62000 hours
  • 7 years warranty
See More
Show products manufactured by Mean Well
認可された販売業者
Main Picture
ダウンロード
29 結果 PRODUCTS

HLG-600H-48

Mean Well

AC/DC LED Power Sply - Const Curr/Volt - 600W - Fixed: 48 Vdc @ 12,500mA - Dim: No

  • 在庫: 7

    immediatamente


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-20A

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 560W - Adj: 20 Vdc @ 28,000mA (28.0 A) - Dim: No

  • 16 WEEKS

  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-24B

Mean Well

AC/DC LED Pwr Sply - Const Curr - 600W - Fixd: 24 Vdc @ 25,000mA - Dim: 0-10Vdc/PWM/Resist

  • 在庫: 197

    immediatamente


  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
See More

HLG-600H-36A

Mean Well

AC/DC LED Power Supply - Const Volt - 601.2W - Adj: 36 Vdc @ 16 -700mA - Dim: No.

  • 在庫: 10

    immediatamente

  • 発注済み: 40

    Ships 2/12/26


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-15

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 540W - Fixd: 15 Vdc @ 36,000mA (36.0 A) - Dim: No

  • 16 WEEKS

  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-24

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 600W - Fixd: 24 Vdc @ 36,000mA (36.0 A) - Dim: No

  • 在庫: 3

    immediatamente


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-48A

Mean Well

AC/DC LED Power Supply - Const Volt - 600W - Adj: 48 Vdc @ 12,500mA - Dim: No

  • 在庫: 38

    immediatamente


  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-30

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 600W - Fixd: 30 Vdc @ 20,000mA (20.0 A) - Dim: No

  • 16 WEEKS

  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-42

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 600.6W - Fixd: 42 Vdc @ 14,300mA (14.3 A) - Dim: No

  • 16 WEEKS

  • 1
    $205.20
  • 5
    $195.50
  • 10
    $186.80
See More

HLG-600H-20B

Mean Well

AC/DC LED Pwr Sply - Const Curr/Volt - 560W - Fixd: 20 Vdc @ 28,000mA - Dim: 0-10Vdc/PWM/Resist

  • 16 WEEKS

  • 1
    $209.00
  • 5
    $199.10
  • 10
    $190.30
See More