onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
高い信頼性と耐久性を実現する超小型基本スイッチ。
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mou ...
即時出荷
出荷
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.2N Screw Mount
出荷 1/6/27
Switch Snap Action N.C. SPST Short Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Snap Action Switch - SPDT - 16A - 250VAC - Simulated Roller Lever Actuator - Chassis Mount.
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
D3V Short Hinge Lever (Ext).