WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Featuring the NPA Series, Surface-Mount Pressure Sensors, and the NPI-19 Series Digital I2C Pressure Sensor.
Pressure Sensor - Absolute - 0 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V ...
immediatamente
Ships
Ships 12/8/25
Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - ...
Pressure Sensor - Vented Gauge - 15PSI (103.42kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to ...
Pressure Sensor - Differential - -2 to 2 inH2O (+/-) 2.5 %FS - Amplified output, compensated - Analog voltage - ...
Pressure Sensor - Absolute - 30PSI (206.84kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to 5.2 ...
Pressure Sensor - Vented Gauge - 30PSI (206.84kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to ...
Pressure Sensor - Differential - -5 to 5 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - ...
Pressure Sensor - Differential - 0.18PSI (1.25kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to ...
Pressure Sensor - Vented Gauge - 0.18PSI (1.25kPa) - 0.5 to 4.5V Analog Voltage Output - ±1.5% Accuracy - 4.75 to ...
Pressure Sensor - Differential - -10 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage ...