Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Featuring the NPA Series, Surface-Mount Pressure Sensors, and the NPI-19 Series Digital I2C Pressure Sensor.
Pressure Sensor - Differential - -1 to 1 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0. ...
immediatamente
Ships
Pressure Sensor - Differential - 5PSI (34.47kPa) - 2 to 3V Analog Voltage Output - ±1.5% Accuracy - 3.135 to 3.46 ...
Pressure Sensor - Vented Gauge - 5PSI (34.47kPa) - 2 to 3V Analog Voltage Output - ±1.5% Accuracy - 3.135 to 3.46 ...
Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - ...
Pressure Sensor - Differential - 0.07PSI (0.5kPa) - 0.5 to 3V Analog Voltage Output - ±1.5% Accuracy - 3.135 to 3 ...
Pressure Sensor - Vented Gauge - -2 to 2 inH2O (+/-) 2.5 %FS - Amplified output, compensated - Analog voltage - ...
Pressure Sensor - Vented Gauge - 0 to 30 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0. ...
Pressure Sensor - Differential - -10 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage ...
Pressure Sensor - Vented Gauge - 0 to 1 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 ...
Pressure Sensor - Differential - -5 to 5 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0. ...