- ホーム ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84C9V1
説明
+
Diode Zener Single 9.05V 5% 350mW 3-Pin SOT-23 T/R
Search Keywords: BZX84C9V1
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Fairchild
-
部品番号:BZX84C9V1
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:9.05 V
-
Mounting:Surface Mount
リソース
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
1,345
即時出荷可能
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$0.6190
10
$0.5130
100
$0.1805
500 +
$0.1484
Click for Quote
ログイン
特別価格を解除するには