- ホーム ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- B32620A6222J
説明
+
Film Capacitor - 2200 pF - ±5% Tolerance - 400VAC / 630VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole.
Search Keywords: B32620A6222J
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Epcos
-
部品番号:B32620A6222J
-
測定単位:Per Each
-
RoHS:Yes
-
COO:BR
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Dielectric:PP
-
Voltage:630,400 VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10 x 4 x 8.5 mm
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
1,512
Ships today, if you order in
10 Weeks
出荷できます
7/29/26
45ドルフラットレート配送: