Image is representational - see mfr. specs

EV32C6A5A1-24.576M-TR

Ecliptek

Oscillator VCXO 24.576MHz ±50ppm (Tol) ±50ppm (Stability) 15pF LVCMOS/TTL 60% 3.3V 6-Pin CSMD T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Oscillator VCXO 24.576MHz ±50ppm (Tol) ±50ppm (Stability) 15pF LVCMOS/TTL 60% 3.3V 6-Pin CSMD T/R
Search Keywords: EV32C6A5A124576MTR
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ecliptek
  • 部品番号:
    EV32C6A5A1-24.576M-TR
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lower Frequency:
    N/A
  • Input Level:
    N/A
  • Family:
    N/A
  • Frequency Range:
    N/A
  • Frequency Aging:
    ±10 ppm/(10th) Year
  • Center Frequency:
    24.576 MHz
  • Load Capacitance:
    15 pF
  • Frequency Stability:
    ±503934ppm
  • Frequency Tolerance:
    ±503935ppm
  • Dimension:
    7 x 5 x 1.653930mmmm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 2,000
即時出荷可能
在庫数量のMOQ:
10
在庫切れ数量のMOQ:
10
9 Weeks 出荷できます 7/8/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
10
$11.60
25
$6.46
100
$3.23
250
$3.07
500
$1.89
750
$1.49
1,000 +
$1.46
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!