- ホーム ›
- All Products›
- BK/AMI-100
Automotive Fuse - 100 A - 32 VDC - 2 kA at 32 VDC - Time Delay / Slow Blow - Element Window - Bolt Down Termination - Stud Mou ...
アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Automotive Fuse - 100 A - 32 VDC - 2 kA at 32 VDC - Time Delay / Slow Blow - Element Window - Bolt Down Termination - Stud Mount - Blue.
Search Keywords: BKAMI100
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Eaton Emobility Transportation / Powerstor / Bussmann
-
部品番号:BK/AMI-100
-
測定単位:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
サプライヤー標準パック:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
305
即時出荷可能
Minimum Order Quantity:
100
複数:
100
12 Weeks
出荷できます
7/20/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
100
$4.88
300
$4.62
500
$4.60
1,000
$4.50
2,500
$4.40
5,000
$4.28
7,500
$4.22
10,000 +
$4.16
Click for Quote
ログイン
特別価格を解除するには
CUSTOMERS
ALSO BOUGHT