Circuit Breaker Thermal 1Pole 30A 14VDC

+ see all

アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Circuit Breaker Thermal 1Pole 30A 14VDC
Search Keywords: 1913001M
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Emobility Transportation / Powerstor / Bussmann
  • 部品番号:
    19130-01M
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 101
Ships today, if you order in
在庫数量のMOQ:
5
在庫切れ数量のMOQ:
63
12 Weeks 出荷できます 7/21/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$6.47
10
$6.40
25
$5.07
50
$4.43
63
$4.39
125
$4.10
188
$3.97
250 +
$3.93
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!