help desk software
Image is representational - see mfr. specs

Inductor Power Shielded Wirewound 0.2uH/0.13uH 20% 100KHz Powdered Iron 33A 0.00072Ohm DCR 4040 Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor Power Shielded Wirewound 0.2uH/0.13uH 20% 100KHz Powdered Iron 33A 0.00072Ohm DCR 4040 Automotive T/R
Search Keywords: HCM1A1104R20R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Eaton Electrical / Coiltronics / Bussmann
  • Número do item:
    HCM1A1104-R20-R
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    0.2(OCL)/0.13 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    33 A
  • Maximum DC Resistance:
    0.00072 Ohm
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
500
21 Weeks Pode enviar 20/4/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$1.44
1 000
$1.37
2 000
$1.30
15 000 +
$0.97
Click for Quote
Conecte-se para desbloquear preços especiais