Image is representational - see mfr. specs

TVS - SMB - 150°C - 600W - 170V - Unidirectional

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
TVS - SMB - 150°C - 600W - 170V - Unidirectional
Search Keywords: P6SMB200A
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Diotec Semiconductors
  • 部品番号:
    P6SMB200A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
3000
複数:
3000
10 Weeks 出荷できます 8/13/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
3,000
$0.0611
6,000
$0.0609
9,000
$0.0584
12,000
$0.0583
27,000
$0.0552
51,000
$0.0551
102,000
$0.0504
150,000 +
$0.0503
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!