- ホーム ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0101-123F
説明
+
568 Series 3 mm Quad Level CBI R,R,G,Y
Search Keywords: 5680101123F
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Dialight
-
部品番号:568-0101-123F
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
サプライヤー標準パック:
5 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Color:Green,Red,Red,Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
92
14 Weeks
出荷できます
8/13/26
45ドルフラットレート配送:
Tariffs may apply for U.S. shipments