- ホーム ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-3607-304
説明
+
LED Uni-Color Green 2-Pin
Search Keywords: 5563607304
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Dialight
-
部品番号:556-3607-304
-
測定単位:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Mounting:Panel
-
Dimension:28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:125 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:10(Typ) mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
10 Weeks
出荷できます
7/24/26
45ドルフラットレート配送: