help desk software
Image is representational - see mfr. specs

507-3903-1432-600F

Dialight

3/8 Bi-Pin Green Incandescent Lamp

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
3/8 Bi-Pin Green Incandescent Lamp
Search Keywords: 50739031432600F
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Dialight
  • 部品番号:
    507-3903-1432-600F
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Voltage Rating:
    2.7 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
10
複数:
5
26 Weeks 出荷できます 5/25/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
10
$30.50
20
$22.88
30
$21.35
40 +
$20.93
Click for Quote
ログイン 特別価格を解除するには