In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
21-1310-29-301 Rohs Compliant: Yes |Dialight 21-1310-29-301
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
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Relay Sockets Nylon Screw Terminal 15A Track Mount 3Pole
Relay Sockets Glass-Filled Polyester Screw Terminal 5A Track Mount 4Pole
Power Relay 12VDC 5A 4PDT(21.82x28.17x32.54)mm Socket
Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket