Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Diode - JANTXV Level - 100V - 3A - 875 mV @ 4 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - B, SQ-MELF Package.