Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
TVS Diode - JANTX Level - 12V Reverse Standoff (Typ) - 13.6V Breakdown (Min) - 22.6V Clamping (Max)@Ipp - 374A (8/20µs) Peak Pulse - 1.5kW - G, Axial.