Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Zener Diode - JANTX Level - 12V - ±5% - 500mW - 7 Ohms - 1 µA @ 9 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - DO-35 Package.