Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
Diode - JANTX Level - 600V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package.