Aeons Technologies specializes in mission-critical IT infrastructure, offering a comprehensive range of server racks, network cabinets, cable management systems, and cooling solutions tailored for data centers, cloud environments, AI, and industrial applications. With manufac
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range, Military Part Number MS27994-5