Image is representational - see mfr. specs

0402HP-470EJTS

Cyntec

Inductor - SMD - 47nH - 1.15x0.7x0.6mm

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Inductor - SMD - 47nH - 1.15x0.7x0.6mm
Search Keywords: 0402HP470EJTS
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Cyntec
  • 部品番号:
    0402HP-470EJTS
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
5000
16 Weeks 出荷できます 9/24/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5,000
$0.1690
10,000
$0.1040
15,000
$0.0823
20,000 +
$0.0807
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!