Image is representational - see mfr. specs

Cap Mica 15pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Cap Mica 15pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
Search Keywords: MC08EA150J
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Cornell Dubilier
  • 部品番号:
    MC08EA150J
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MC
  • Lead Diameter:
    N/R
  • Dimension:
    2 x 1.25 x 1.4(Max) mm
  • Capacitance Value:
    15 pF
  • Lead Pitch For Radial:
    N/R
  • Construction:
    Flat
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
9 Weeks 出荷できます 8/6/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$2.84
10
$2.58
25
$2.33
50
$1.67
100 +
$1.27
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!