Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 16000uF (–10 +75%) - 16VDC - 1.75in dia x 2.625in high

+ see all

データシート アクセサリー Notify Me

RoHS遵守
CARTON 包装
Certificate of Compliance Guarantee
説明 +
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 16000uF (–10 +75%) - 16VDC - 1.75in dia x 2.625in high
Search Keywords: CGR163U016U2L
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Cornell Dubilier/Mallory
  • 部品番号:
    CGR163U016U2L
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Capacitance Value:
    16000 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Clamp Mount
  • Size:
    44.45 x 66.68 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    16 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 24
即時出荷可能
在庫数量のMOQ:
2
在庫切れ数量のMOQ:
2
15 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
2
$132.90
10
$132.56
25
$132.23
36
$131.90
72
$69.62
108
$47.88
144 +
$46.92
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!