As a globally recognized supplier of electronic connectors, JAE Electronics, Inc. (subsidiary of Japan Aviation Electronics Industries, LTD (JAE)) designs, manufactures and markets superior electronic connectors and aerospace products to a variety of industries. With the philosophy “Explore, Create, and Practice”, the company continues to lead the way in providing innovative solutions to an inc
Mini Mizer 90 Sgl Ended Cable Connector.
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
Circuit Breaker Hydraulic Magnetic 1Pole 15A
16A SPDT Mini Power Relay 115VAC coil SPDT
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm