help desk software
Image is representational - see mfr. specs

RM1A40A75

Carlo Gavazzi

SSR RM 400V 75A AC IP

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
SSR RM 400V 75A AC IP
Search Keywords: RM1A40A75
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carlo Gavazzi
  • 部品番号:
    RM1A40A75
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC12933
  • Maximum Output Voltage:
    440 V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    Thyristor12932
  • Input Type:
    AC12923,DC12923
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.8 x 58.2 x 28.812920mmmm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 4
即時出荷可能
20 Weeks 出荷できます 4/13/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$164.30
5
$150.30
10
$144.11
25 +
$143.39
Click for Quote
ログイン 特別価格を解除するには
Older Equivalent
RM1A40M75
RM1A40M75
製品を表示
SSR RM 400V 75A AC/DC IP